500X623U075CF2B
Extended
* Images are for reference only

500X623U075CF2B

Attributes
Value
MFR.Part #
500X623U075CF2B
JLCPCB Part #
C3813434
Package
Plugin
Description
-10%~+75% -40℃~+95℃ 2000hrs@95℃ 62000uF 75V 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerCornell Dubilier Electronics
PackagePlugin
Operating Temperature-40℃~+95℃
Lifetime2000hrs@95℃
Voltage Rating75V
Tolerance-10%~+75%
Capacitance62000uF