
BLH206K112C064
- Manufacturer
- MFR.Part #
- BLH206K112C064
- JLCPCB Part #
- C3801115
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+105℃ 1.1kV 20uF ±10% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,P=52.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 1.1kV | |
| Tolerance | ±10% | |
| Capacitance | 20uF |

* Images are for reference only
BLH206K112C064
Extended- Manufacturer
- MFR.Part #
- BLH206K112C064
- JLCPCB Part #
- C3801115
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+105℃ 1.1kV 20uF ±10% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BLH206K112C064
Extended- Manufacturer
- MFR.Part #
- BLH206K112C064
- JLCPCB Part #
- C3801115
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+105℃ 1.1kV 20uF ±10% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BLH206K112C064 Specifications
BLH206K112C064 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,P=52.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 1.1kV | |
| Tolerance | ±10% | |
| Capacitance | 20uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BLH206K112C064. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BLH206K112C064 Documents
BLH206K112C064 datasheets or manufacturer documentation.
Datasheet: BLH206K112C064 Datasheet (PDF)
BLH206K112C064 Schematic Symbol & PCB Footprint
The BLH206K112C064 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.