* Images are for reference only
947D122K901DHRSN
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947D122K901DHRSN
- JLCPCB Part #
- C3799320
- Package
- Plugin
- Description
- 1200uF -45℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947D122K901DHRSN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947D122K901DHRSN technical specifications, attributes, and parameters.
947D122K901DHRSN symbol, PCB footprint from the free EasyEDA PCB design tool.
947D122K901DHRSN datasheets or manufacturer documentation.
Datasheet: 947D122K901DHRSN Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK336M50X16T-F
Cornell Dubilier Electronics
$0.54
-
AFK227M06D16T-F
Cornell Dubilier Electronics
$0.3851
-
WBR100-16A
Cornell Dubilier Electronics
$4.9515
-
DCM252U050AC2B
Cornell Dubilier Electronics
$12.261
-
184154J63RAB-F
Cornell Dubilier Electronics
$0.612
-
MC22FF751J-F
Cornell Dubilier Electronics
$15.1185