* Images are for reference only
947C971K102DLHS
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947C971K102DLHS
- JLCPCB Part #
- C3782621
- Package
- Plugin
- Description
- 970uF -40℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947C971K102DLHS for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947C971K102DLHS technical specifications, attributes, and parameters.
947C971K102DLHS symbol, PCB footprint from the free EasyEDA PCB design tool.
947C971K102DLHS datasheets or manufacturer documentation.
Datasheet: 947C971K102DLHS Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLPS173M020EA0C
Cornell Dubilier Electronics
$352.3215
-
SPA271M0EB
Cornell Dubilier Electronics
$4.7265
-
AFC337M06F24T-F
Cornell Dubilier Electronics
$0.4418
-
CGS343U016V4C
Cornell Dubilier Electronics
$36.9015
-
160685J63O-F
Cornell Dubilier Electronics
$5.6955
-
CDV30FK131JO3
Cornell Dubilier Electronics
$47.4165