
* Images are for reference only
FCN3925E274K-V
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- FCN3925E274K-V
- JLCPCB Part #
- C3778475
- Package
- SMD,9.8x6.3mm
- Description
- -40℃~+85℃ 250V 270nF Metallized Polyester、Metallized Polyethylene Naphthalate ±10% SMD,9.8x6.3mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2562
200+
$0.8732
500+
$0.8427
1000+
$0.8282