


- Manufacturer
- MFR.Part #
- 912-112B1027S10100
- JLCPCB Part #
- C42421
- Package
- SMD
- Description
- 1 4P Female Type-A USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | Jing Extension of the Electronic Co. | |
| Package | SMD | |
| Number of Ports | 1 | |
| Connector Type | Type-A | |
| Number of Contacts | 4P | |
| Gender | Female | |
| Protocol Standard | USB 2.0 |

* Images are for reference only
912-112B1027S10100
Extended- Manufacturer
- MFR.Part #
- 912-112B1027S10100
- JLCPCB Part #
- C42421
- Package
- SMD
- Description
- 1 4P Female Type-A USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 912-112B1027S10100
- JLCPCB Part #
- C42421
- Package
- SMD
- Description
- 1 4P Female Type-A USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
912-112B1027S10100 Specifications
912-112B1027S10100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | Jing Extension of the Electronic Co. | |
| Package | SMD | |
| Number of Ports | 1 | |
| Connector Type | Type-A | |
| Number of Contacts | 4P | |
| Gender | Female | |
| Protocol Standard | USB 2.0 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 912-112B1027S10100. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

912-112B1027S10100 Documents
912-112B1027S10100 datasheets or manufacturer documentation.
Datasheet: 912-112B1027S10100 Datasheet (PDF)
912-112B1027S10100 Schematic Symbol & PCB Footprint
The 912-112B1027S10100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.