
S120-F1-0000HF
- Manufacturer
- MFR.Part #
- S120-F1-0000HF
- JLCPCB Part #
- C3758409
- Package
- SOD-123FL
- Description
- 100uA@200V 200V 900mV@1A SOD-123FL Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | SOD-123FL | |
| Voltage - Forward(Vf@If) | 900mV@1A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Reverse Leakage Current (Ir) | 100uA@200V |

* Images are for reference only
S120-F1-0000HF
Extended- Manufacturer
- MFR.Part #
- S120-F1-0000HF
- JLCPCB Part #
- C3758409
- Package
- SOD-123FL
- Description
- 100uA@200V 200V 900mV@1A SOD-123FL Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S120-F1-0000HF
Extended- Manufacturer
- MFR.Part #
- S120-F1-0000HF
- JLCPCB Part #
- C3758409
- Package
- SOD-123FL
- Description
- 100uA@200V 200V 900mV@1A SOD-123FL Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S120-F1-0000HF Specifications
S120-F1-0000HF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | SOD-123FL | |
| Voltage - Forward(Vf@If) | 900mV@1A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Reverse Leakage Current (Ir) | 100uA@200V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S120-F1-0000HF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S120-F1-0000HF Schematic Symbol & PCB Footprint
The S120-F1-0000HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.