
* Images are for reference only
STB20100C
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- STB20100C
- JLCPCB Part #
- C3758379
- Package
- D2PAK
- Description
- -55℃~+150℃ 1 Pair Common Cathode 100V 150A 20A 300uA@100V 750mV@10A D2PAK Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5008
200+
$0.1932
500+
$0.1868
800+
$0.1836
Related Products