
SS2150
- Manufacturer
- MFR.Part #
- SS2150
- JLCPCB Part #
- C3757742
- Package
- SMA
- Description
- 150V 300uA@150V SMA Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | SMA | |
| Voltage - DC Reverse(Vr) | 150V | |
| Reverse Leakage Current (Ir) | 300uA@150V |

* Images are for reference only
SS2150
Extended- Manufacturer
- MFR.Part #
- SS2150
- JLCPCB Part #
- C3757742
- Package
- SMA
- Description
- 150V 300uA@150V SMA Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SS2150
Extended- Manufacturer
- MFR.Part #
- SS2150
- JLCPCB Part #
- C3757742
- Package
- SMA
- Description
- 150V 300uA@150V SMA Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SS2150 Specifications
SS2150 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | SMA | |
| Voltage - DC Reverse(Vr) | 150V | |
| Reverse Leakage Current (Ir) | 300uA@150V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS2150. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SS2150 Schematic Symbol & PCB Footprint
The SS2150 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.