
* Images are for reference only
MAX1806EUA25
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1806EUA25
- JLCPCB Part #
- C3752255
- Package
- uMAX-8-EP
- Description
- -40℃~+85℃@(Ta) 1 175mV@(500mA) 2.5V 210uA 300uVrms 5.5V 500mA Fixed PG Pin、Short Circuit Protection、Thermal Shutdown Positive uMAX-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2235
200+
$0.8614
500+
$0.8308
1000+
$0.8163
Related Products

MAX1806EUA25+
Analog Devices
$5.9313

MAX1806EUA15
Analog Devices Inc./Maxim Integrated
$2.2235

MAX8860EUA25
Analog Devices Inc./Maxim Integrated
$1.3718

MAX1792EUA33/V+T
Analog Devices Inc./Maxim Integrated
$2.0737

MAX16999AUA10+
Analog Devices Inc./Maxim Integrated
$3.2136

MAX1792EUA15+
Analog Devices Inc./Maxim Integrated
$1.9353