
* Images are for reference only
R1518S331E-E2-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1518S331E-E2-FE
- JLCPCB Part #
- C3752222
- Package
- HSOP-6J
- Description
- -40℃~+105℃@(Ta) 1 18uA 1A 3.3V 36V 900mV@(1A) Fixed Over Current Protection、Over Temperature Protection、Soft Start、Short Circuit Protection Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6329
200+
$0.2448
500+
$0.2367
1000+
$0.2319
Related Products

R1518S331B-E2-FE
Nisshinbo Micro Devices Inc.
$0.6329

R1517S331E-E2-FE
Nisshinbo Micro Devices Inc.
$0.6345

R1518S331F-E2-FE
Nisshinbo Micro Devices Inc.
$0.6457

RP131S121B5-E2-FE
Nisshinbo Micro Devices Inc.
$0.3179

R1525S033B-E2-KE
Nisshinbo Micro Devices Inc.
$1.0869

RP111S181D-E2-JE
Nisshinbo Micro Devices Inc.
$0.7343