MAX1976AEZT110+
Extended
* Images are for reference only

MAX1976AEZT110+

Attributes
Value
MFR.Part #
MAX1976AEZT110+
JLCPCB Part #
C3751997
Package
TSOT-23-6
Description
-40℃~+85℃ 1 Fixed Positive TSOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTSOT-23-6
Operating Temperature-40℃~+85℃
Output TypeFixed
Output ConfigurationPositive
Number of Outputs1