CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MAX8866REUA
MAX8866REUA
Extended
* Images are for reference only

MAX8866REUA

Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX8866REUA
JLCPCB Part #
C3750538
Package
MSOP-8
Description
-40℃~+85℃@(Ta) 1.25V~5.5V、2.8V 100mA 105uA 2 350uVrms 5.5V 55mV@(50mA) Fixed、Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable、Short Circuit Protection Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageMSOP-8
standby current105uA
Operating Temperature-40℃~+85℃@(Ta)
Noise350uVrms
Voltage - Supply5.5V
Output TypeFixed、Adjustable
Output Current100mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge、Reverse polarity voltage protection
Voltage Dropout55mV@(50mA)
Output Voltage1.25V~5.5V、2.8V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MAX8866REUA
MAX8866REUA

* Images are for reference only

MAX8866REUA

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX8866REUA
JLCPCB Part #
C3750538
Package
MSOP-8
Description
-40℃~+85℃@(Ta) 1.25V~5.5V、2.8V 100mA 105uA 2 350uVrms 5.5V 55mV@(50mA) Fixed、Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable、Short Circuit Protection Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX8866REUA

* Images are for reference only

MAX8866REUA

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX8866REUA
JLCPCB Part #
C3750538
Package
MSOP-8
Description
-40℃~+85℃@(Ta) 1.25V~5.5V、2.8V 100mA 105uA 2 350uVrms 5.5V 55mV@(50mA) Fixed、Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable、Short Circuit Protection Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX8866REUA Specifications

MAX8866REUA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageMSOP-8
standby current105uA
Operating Temperature-40℃~+85℃@(Ta)
Noise350uVrms
Voltage - Supply5.5V
Output TypeFixed、Adjustable
Output Current100mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge、Reverse polarity voltage protection
Voltage Dropout55mV@(50mA)
Output Voltage1.25V~5.5V、2.8V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX8866REUA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX8866REUA Documents

MAX8866REUA datasheets or manufacturer documentation.

Datasheet: MAX8866REUA Datasheet (PDF)

MAX8866REUA Schematic Symbol & PCB Footprint

The MAX8866REUA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.