
* Images are for reference only
R1524S085B-E2-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1524S085B-E2-FE
- JLCPCB Part #
- C3750297
- Package
- HSOP-6J
- Description
- -40℃~+105℃@(Ta) 1 2.2uA 200mA 36V 600mV@(200mA) 8.5V Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6097
200+
$0.2365
500+
$0.2285
1000+
$0.2236
Related Products

R1524S085B-E2-YE
Nisshinbo Micro Devices Inc.
$0.9153

R1524S080B-E2-FE
Nisshinbo Micro Devices Inc.
$0.6225

R1524S055B-E2-KE
Nisshinbo Micro Devices Inc.
$1.0214

RP131S281D-E2-FE
Nisshinbo Micro Devices Inc.
$0.3176

R1517S851F-E2-FE
Nisshinbo Micro Devices Inc.
$0.6450

RP131S251B-E2-FE
Nisshinbo Micro Devices Inc.
$0.3176