
* Images are for reference only
MAX6471TA18AD3+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6471TA18AD3+
- JLCPCB Part #
- C3748342
- Package
- TDFN-8-EP(3x3)
- Description
- -40℃~+85℃@(Ta) 1 1.8V 300mA 5.5V 82uA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection、Thermal Shutdown Positive TDFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1738
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1896
200+
$0.8485
500+
$0.8179
1000+
$0.8034
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products