
MAX5421BEUB+T
- Manufacturer
- MFR.Part #
- MAX5421BEUB+T
- JLCPCB Part #
- C7458712
- Package
- MSOP-10
- Description
- -、- 1 15kΩ 4 5V Parallel MSOP-10 Digital Potentiometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-10 | |
| Resistance Value (Ohms) | 15kΩ | |
| Number of Channels | 1 | |
| Voltage - Supply | 5V | |
| Number of Taps | 4 | |
| Features | 温度补偿 | |
| Resistance value change | -、- | |
| Interface | Parallel |

* Images are for reference only
MAX5421BEUB+T
Extended- Manufacturer
- MFR.Part #
- MAX5421BEUB+T
- JLCPCB Part #
- C7458712
- Package
- MSOP-10
- Description
- -、- 1 15kΩ 4 5V Parallel MSOP-10 Digital Potentiometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX5421BEUB+T
Extended- Manufacturer
- MFR.Part #
- MAX5421BEUB+T
- JLCPCB Part #
- C7458712
- Package
- MSOP-10
- Description
- -、- 1 15kΩ 4 5V Parallel MSOP-10 Digital Potentiometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX5421BEUB+T Specifications
MAX5421BEUB+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-10 | |
| Resistance Value (Ohms) | 15kΩ | |
| Number of Channels | 1 | |
| Voltage - Supply | 5V | |
| Number of Taps | 4 | |
| Features | 温度补偿 | |
| Resistance value change | -、- | |
| Interface | Parallel |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX5421BEUB+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX5421BEUB+T Documents
MAX5421BEUB+T datasheets or manufacturer documentation.
Datasheet: MAX5421BEUB+T Datasheet (PDF)
MAX5421BEUB+T Schematic Symbol & PCB Footprint
The MAX5421BEUB+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.