This website requires JavaScript.
no-image

* Images are for reference only

MAX1982EUT+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1982EUT+T
JLCPCB Part #
C3743959
Package
SOT-6
Description
-40℃~+85℃@(Ta) 1 1.2V 250uA 300mA 350mV@(300mA) 5.5V 60dB@(10kHz) 65uVrms Fixed PG Pin、Over Current Protection、Over Temperature Protection Positive SOT-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0184
200+ $0.7811
500+ $0.7537
1000+ $0.7409

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons