
* Images are for reference only
R1517S331F-E2-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1517S331F-E2-FE
- JLCPCB Part #
- C3747087
- Package
- HSOP-6J
- Description
- -40℃~+105℃@(Ta) 1 18uA 3.3V 350mV@(500mA) 36V 500mA Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6320
200+
$0.2445
500+
$0.2364
1000+
$0.2316
Related Products

R1517S331E-E2-FE
Nisshinbo Micro Devices Inc.
$0.6336

R1518S331F-E2-FE
Nisshinbo Micro Devices Inc.
$0.6449

R1517S341F-E2-FE
Nisshinbo Micro Devices Inc.
$0.6449

R1514S065B-E2-FE
Nisshinbo Micro Devices Inc.
$0.5307

RP131S301D-E2-FE
Nisshinbo Micro Devices Inc.
$0.3175

R1514S090B-E2-JE
Nisshinbo Micro Devices Inc.
$0.8861