CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MAX1820ZEBC
MAX1820ZEBC
Extended
* Images are for reference only

MAX1820ZEBC

Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1820ZEBC
JLCPCB Part #
C3746979
Package
UCSP-12(1.5x2)
Description
-40℃~+85℃@(Ta) 150mV@(600mA) 180uA 400mV~3.4V 5.5V 600mA Adjustable Over Current Protection、Over Temperature Protection UCSP-12(1.5x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageUCSP-12(1.5x2)
standby current180uA
Operating Temperature-40℃~+85℃@(Ta)
Voltage - Supply5.5V
Output TypeAdjustable
Output Current600mA
FeaturesOver Current Protection、Over Temperature Protection
Voltage Dropout150mV@(600mA)
Output Voltage400mV~3.4V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MAX1820ZEBC
MAX1820ZEBC

* Images are for reference only

MAX1820ZEBC

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1820ZEBC
JLCPCB Part #
C3746979
Package
UCSP-12(1.5x2)
Description
-40℃~+85℃@(Ta) 150mV@(600mA) 180uA 400mV~3.4V 5.5V 600mA Adjustable Over Current Protection、Over Temperature Protection UCSP-12(1.5x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1820ZEBC

* Images are for reference only

MAX1820ZEBC

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1820ZEBC
JLCPCB Part #
C3746979
Package
UCSP-12(1.5x2)
Description
-40℃~+85℃@(Ta) 150mV@(600mA) 180uA 400mV~3.4V 5.5V 600mA Adjustable Over Current Protection、Over Temperature Protection UCSP-12(1.5x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1820ZEBC Specifications

MAX1820ZEBC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageUCSP-12(1.5x2)
standby current180uA
Operating Temperature-40℃~+85℃@(Ta)
Voltage - Supply5.5V
Output TypeAdjustable
Output Current600mA
FeaturesOver Current Protection、Over Temperature Protection
Voltage Dropout150mV@(600mA)
Output Voltage400mV~3.4V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1820ZEBC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX1820ZEBC Documents

MAX1820ZEBC datasheets or manufacturer documentation.

Datasheet: MAX1820ZEBC Datasheet (PDF)

MAX1820ZEBC Schematic Symbol & PCB Footprint

The MAX1820ZEBC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.