
* Images are for reference only
RP130K501D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP130K501D-TR
- JLCPCB Part #
- C3746813
- Package
- DFN1010-4
- Description
- -40℃~+85℃@(Ta) 1 100uVrms 150mA 240mV@(150mA) 38uA 5V 6.5V 80dB@(1kHz) Fixed Over Current Protection、Enable Positive DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1430
200+
$0.0554
500+
$0.0535
1000+
$0.0525
Related Products

RP130K301D-TR
Nisshinbo Micro Devices Inc.
$0.1458

RP130K521D-TR
Nisshinbo Micro Devices Inc.
$0.4256

RP130K501B-TR
Nisshinbo Micro Devices Inc.
$0.1430

RP103K281D-TR
Nisshinbo Micro Devices Inc.
$0.2193

RP112K351D-TR
Nisshinbo Micro Devices Inc.
$1.3817

RP173K421D-TR
Nisshinbo Micro Devices Inc.
$0.4256