
* Images are for reference only
MAX6474TA33BD3-T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6474TA33BD3-T
- JLCPCB Part #
- C3746378
- Package
- TDFN-8(3x3)
- Description
- -40℃~+85℃@(Ta) 1 180mV@(300mA) 3.3V 300mA 5.5V 75uVrms 82uA Fixed Over Current Protection、Over Temperature Protection Positive TDFN-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2659
200+
$0.8775
500+
$0.8469
1000+
$0.8309
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX6473TA33BD3+T
Analog Devices Inc./Maxim Integrated
$6.2224

MAX16910DATA8/V+T
Analog Devices Inc./Maxim Integrated
$2.5809

MAX1935ETA
Analog Devices Inc./Maxim Integrated
$2.4266

MAX8719ETA+T
Analog Devices Inc./Maxim Integrated
$3.3748

MAX8559ETA8A
Analog Devices Inc./Maxim Integrated
$3.8183

MAX6471TA28BD3+T
Analog Devices Inc./Maxim Integrated
$5.0091