This website requires JavaScript.
no-image

* Images are for reference only

MAX5023TASA+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX5023TASA+T
JLCPCB Part #
C3746170
Package
SOIC-8-EP
Description
-40℃~+125℃@(Ta) 1 1.5V@(150mA) 140uA 150mA 3.3V 54dB@(100Hz) 65V Fixed Over Current Protection、Enable、Short Circuit Protection、Thermal Shutdown Positive SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8694
200+ $1.1111
500+ $1.0724
1000+ $1.0531

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons