CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MAX8877EUK15
MAX8877EUK15
Extended
* Images are for reference only

MAX8877EUK15

Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX8877EUK15
JLCPCB Part #
C3745104
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 1.5V 150mA 165mV@(150mA) 180uA 6.5V 63dB@(10kHz) Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOT-23-5
Power Supply Rejection Ratio (PSRR)63dB@(10kHz)
standby current180uA
Operating Temperature-40℃~+85℃@(Ta)
Noise30uVrms
Voltage - Supply6.5V
Output TypeFixed
Output Current150mA
FeaturesShort Circuit Protection、Thermal shutdown、Reverse polarity voltage protection、Noise bypass terminal
Output ConfigurationPositive
Voltage Dropout165mV@(150mA)
Output Voltage1.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MAX8877EUK15
MAX8877EUK15

* Images are for reference only

MAX8877EUK15

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX8877EUK15
JLCPCB Part #
C3745104
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 1.5V 150mA 165mV@(150mA) 180uA 6.5V 63dB@(10kHz) Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX8877EUK15

* Images are for reference only

MAX8877EUK15

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX8877EUK15
JLCPCB Part #
C3745104
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 1.5V 150mA 165mV@(150mA) 180uA 6.5V 63dB@(10kHz) Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX8877EUK15 Specifications

MAX8877EUK15 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOT-23-5
Power Supply Rejection Ratio (PSRR)63dB@(10kHz)
standby current180uA
Operating Temperature-40℃~+85℃@(Ta)
Noise30uVrms
Voltage - Supply6.5V
Output TypeFixed
Output Current150mA
FeaturesShort Circuit Protection、Thermal shutdown、Reverse polarity voltage protection、Noise bypass terminal
Output ConfigurationPositive
Voltage Dropout165mV@(150mA)
Output Voltage1.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX8877EUK15. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX8877EUK15 Schematic Symbol & PCB Footprint

The MAX8877EUK15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.