
* Images are for reference only
RN5RL33AA-TL-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RN5RL33AA-TL-FE
- JLCPCB Part #
- C3743970
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.1uA 10V 3.3V 38mV@(1mA) 50mA Enable Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2348
10+
$0.2284
30+
$0.2252
100+
$0.2220
Related Products