
* Images are for reference only
MAX8868EZK25-T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX8868EZK25-T
- JLCPCB Part #
- C3743448
- Package
- TSOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 150mA 165mV@(150mA) 2.5V 30uVrms 6.5V 63dB@(10kHz) 85uA Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Short Circuit Protection Positive TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6117
200+
$0.6241
500+
$0.6032
1000+
$0.5920
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products