
* Images are for reference only
430450818
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430450818
- JLCPCB Part #
- C505075
- Package
- SMD,P=3mm
- Description
- -40℃~+105℃ 11.2mm 15.65mm 2 2x4P 3mm 3mm 4 600V 8.5A 8P 9.91mm Auxiliary Solder Pin Black Brass Micro-Fit(MX 3.0) Surface Mount,Vertical Tin UL94V-0 SMD,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7284
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 7239
In-stock Item Pricing
Qty Unit Price
1+
$0.6638
10+
$0.5510
30+
$0.4962
100+
$0.4398
500+
$0.3980
1000+
$0.3802
Related Products
Welcome back, may I help you?