
* Images are for reference only
LPX391M450H4P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- LPX391M450H4P3
- JLCPCB Part #
- C3724306
- Package
- Plugin,D35xL45mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 10mm 2.2A@120Hz 35mm 390uF 450V 45mm 510mΩ@120Hz ±20% 插件,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4729
200+
$4.4404
500+
$4.2843
1000+
$4.2070
Related Products