
* Images are for reference only
ELXS161VSN332MA50S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELXS161VSN332MA50S
- JLCPCB Part #
- C3721506
- Package
- Plugin,D35xL52.5mm
- Description
- -25℃~+105℃ 10mm 160V 3300uF 35mm 5.4A@120Hz 5000hrs@105℃ 52.5mm ±20% 插件,D35xL52.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 194
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 194
In-stock Item Pricing
Qty Unit Price
1+
$5.8966
10+
$5.1246
30+
$4.6533
100+
$4.2592
Related Products