
381LQ561M420A452
- Manufacturer
- MFR.Part #
- 381LQ561M420A452
- JLCPCB Part #
- C3721460
- Package
- Plugin,D35xL47mm
- Description
- -25℃~+105℃ 1.9A@120Hz 10mm 2000hrs@105℃ 330mΩ@120Hz 35mm 420V 47mm 560uF ±20% 插件,D35xL47mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D35xL47mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 330mΩ@120Hz | |
| Pin Spacing | 10mm | |
| Voltage Rating | 420V | |
| Height - Seated (Max) | 47mm | |
| Tolerance | ±20% | |
| Capacitance | 560uF | |
| Ripple Current | 1.9A@120Hz | |
| Diameter | 35mm |

* Images are for reference only
381LQ561M420A452
Extended- Manufacturer
- MFR.Part #
- 381LQ561M420A452
- JLCPCB Part #
- C3721460
- Package
- Plugin,D35xL47mm
- Description
- -25℃~+105℃ 1.9A@120Hz 10mm 2000hrs@105℃ 330mΩ@120Hz 35mm 420V 47mm 560uF ±20% 插件,D35xL47mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
381LQ561M420A452
Extended- Manufacturer
- MFR.Part #
- 381LQ561M420A452
- JLCPCB Part #
- C3721460
- Package
- Plugin,D35xL47mm
- Description
- -25℃~+105℃ 1.9A@120Hz 10mm 2000hrs@105℃ 330mΩ@120Hz 35mm 420V 47mm 560uF ±20% 插件,D35xL47mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
381LQ561M420A452 Specifications
381LQ561M420A452 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D35xL47mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 330mΩ@120Hz | |
| Pin Spacing | 10mm | |
| Voltage Rating | 420V | |
| Height - Seated (Max) | 47mm | |
| Tolerance | ±20% | |
| Capacitance | 560uF | |
| Ripple Current | 1.9A@120Hz | |
| Diameter | 35mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 381LQ561M420A452. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

381LQ561M420A452 Documents
381LQ561M420A452 datasheets or manufacturer documentation.
Datasheet: 381LQ561M420A452 Datasheet (PDF)
381LQ561M420A452 Schematic Symbol & PCB Footprint
The 381LQ561M420A452 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.