
TMAG5111C2AQDBVRQ1
- Manufacturer
- MFR.Part #
- TMAG5111C2AQDBVRQ1
- JLCPCB Part #
- C3716141
- Package
- SOT-23-5
- Description
- -2.6mT -40℃~+125℃ 2.5V~38V 2.6mT SOT-23-5 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Release Points | -2.6mT | |
| Voltage - Supply | 2.5V~38V | |
| Operation Points | 2.6mT |

* Images are for reference only
TMAG5111C2AQDBVRQ1
Extended- Manufacturer
- MFR.Part #
- TMAG5111C2AQDBVRQ1
- JLCPCB Part #
- C3716141
- Package
- SOT-23-5
- Description
- -2.6mT -40℃~+125℃ 2.5V~38V 2.6mT SOT-23-5 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TMAG5111C2AQDBVRQ1
Extended- Manufacturer
- MFR.Part #
- TMAG5111C2AQDBVRQ1
- JLCPCB Part #
- C3716141
- Package
- SOT-23-5
- Description
- -2.6mT -40℃~+125℃ 2.5V~38V 2.6mT SOT-23-5 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMAG5111C2AQDBVRQ1 Specifications
TMAG5111C2AQDBVRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Release Points | -2.6mT | |
| Voltage - Supply | 2.5V~38V | |
| Operation Points | 2.6mT |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMAG5111C2AQDBVRQ1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMAG5111C2AQDBVRQ1 Documents
TMAG5111C2AQDBVRQ1 datasheets or manufacturer documentation.
Datasheet: TMAG5111C2AQDBVRQ1 Datasheet (PDF)
TMAG5111C2AQDBVRQ1 Schematic Symbol & PCB Footprint
The TMAG5111C2AQDBVRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.