CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TMAG5111A2AQDBVRQ1
TMAG5111A2AQDBVRQ1
Extended
* Images are for reference only

TMAG5111A2AQDBVRQ1

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TMAG5111A2AQDBVRQ1
JLCPCB Part #
C3715841
Package
SOT-23-5
Description
-2.6mT -40℃~+125℃ 2.5V~38V 2.6mT 9mA Open-drain SOT-23-5 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerTexas Instruments
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Release Points-2.6mT
Output TypeOpen-drain
Voltage - Supply2.5V~38V
Operation Points2.6mT
Operating Current9mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TMAG5111A2AQDBVRQ1
TMAG5111A2AQDBVRQ1

* Images are for reference only

TMAG5111A2AQDBVRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TMAG5111A2AQDBVRQ1
JLCPCB Part #
C3715841
Package
SOT-23-5
Description
-2.6mT -40℃~+125℃ 2.5V~38V 2.6mT 9mA Open-drain SOT-23-5 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMAG5111A2AQDBVRQ1

* Images are for reference only

TMAG5111A2AQDBVRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TMAG5111A2AQDBVRQ1
JLCPCB Part #
C3715841
Package
SOT-23-5
Description
-2.6mT -40℃~+125℃ 2.5V~38V 2.6mT 9mA Open-drain SOT-23-5 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMAG5111A2AQDBVRQ1 Specifications

TMAG5111A2AQDBVRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerTexas Instruments
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Release Points-2.6mT
Output TypeOpen-drain
Voltage - Supply2.5V~38V
Operation Points2.6mT
Operating Current9mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMAG5111A2AQDBVRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMAG5111A2AQDBVRQ1 Documents

TMAG5111A2AQDBVRQ1 datasheets or manufacturer documentation.

Datasheet: TMAG5111A2AQDBVRQ1 Datasheet (PDF)

TMAG5111A2AQDBVRQ1 Schematic Symbol & PCB Footprint

The TMAG5111A2AQDBVRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy