ESD5V0D3-F2-0000HF
Extended
* Images are for reference only

ESD5V0D3-F2-0000HF

Attributes
Value
MFR.Part #
ESD5V0D3-F2-0000HF
JLCPCB Part #
C3709792
Package
SOD-323
Description
15.5V 15A@8/20us 350W 5V 6.2V TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerYangzhou Yangjie Elec Tech
PackageSOD-323
TypeTVS
Peak Pulse Power Dissipation (Ppp)350W
Clamping Voltage15.5V
Peak Pulse Current (Ipp)15A@8/20us
Voltage - Breakdown6.2V
Reverse Stand-Off Voltage (Vrwm)5V