
* Images are for reference only
MAX6422US31-T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6422US31-T
- JLCPCB Part #
- C3687852
- Package
- SOT-23-4
- Description
- -40℃~+125℃@(TA) 1 3.075V Active High Push-pull SOT-23-4 Supervisor and Reset ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3917
200+
$0.5400
500+
$0.5207
1000+
$0.5111
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX6422US33+T
Analog Devices Inc./Maxim Integrated
$2.5263

MAX6422US16-T
Analog Devices Inc./Maxim Integrated
$1.3917

MAX6422XS31+T
Analog Devices Inc./Maxim Integrated
$4.0368

MAX6314US26D3
Analog Devices Inc./Maxim Integrated
$3.1514

MAX6336US20D3
Analog Devices Inc./Maxim Integrated
$3.1514

MAX6314US46D3
Analog Devices Inc./Maxim Integrated
$3.1514