
MAX6800UR26D3-T
- Manufacturer
- MFR.Part #
- MAX6800UR26D3-T
- JLCPCB Part #
- C3687356
- Package
- SOT-23-3
- Description
- -40℃~+125℃@(Ta) 1 150ms 2.63V 700mV~5.5V Active High No No Push-pull Voltage Monitor SOT-23-3 Supervisor and Reset ICs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-3 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage monitor | |
| Reset Timeout | 150ms | |
| Threshold Voltage | 2.63V | |
| Voltage - Supply | 700mV~5.5V | |
| Output Type | Push-pull | |
| Reset Active Level | Active High |

* Images are for reference only
MAX6800UR26D3-T
Extended- Manufacturer
- MFR.Part #
- MAX6800UR26D3-T
- JLCPCB Part #
- C3687356
- Package
- SOT-23-3
- Description
- -40℃~+125℃@(Ta) 1 150ms 2.63V 700mV~5.5V Active High No No Push-pull Voltage Monitor SOT-23-3 Supervisor and Reset ICs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX6800UR26D3-T
Extended- Manufacturer
- MFR.Part #
- MAX6800UR26D3-T
- JLCPCB Part #
- C3687356
- Package
- SOT-23-3
- Description
- -40℃~+125℃@(Ta) 1 150ms 2.63V 700mV~5.5V Active High No No Push-pull Voltage Monitor SOT-23-3 Supervisor and Reset ICs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX6800UR26D3-T Specifications
MAX6800UR26D3-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-3 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage monitor | |
| Reset Timeout | 150ms | |
| Threshold Voltage | 2.63V | |
| Voltage - Supply | 700mV~5.5V | |
| Output Type | Push-pull | |
| Reset Active Level | Active High |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6800UR26D3-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX6800UR26D3-T Documents
MAX6800UR26D3-T datasheets or manufacturer documentation.
Datasheet: MAX6800UR26D3-T Datasheet (PDF)
MAX6800UR26D3-T Schematic Symbol & PCB Footprint
The MAX6800UR26D3-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.