
* Images are for reference only
MAX708SCSA
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX708SCSA
- JLCPCB Part #
- C3686777
- Package
- SOIC-8
- Description
- 0℃~+70℃@(Ta) 1 2.7V~5.5V 2.93V 200ms Active Low No Push-pull Voltage Monitor Yes SOIC-8 Supervisor and Reset ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3834
200+
$1.3106
500+
$1.2640
1000+
$1.2415
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products