
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-10-3mm | |
| Supply Current (Iq) | 29uA | |
| Operating Temperature | -40℃~+125℃ | |
| The Chip Type | Protection IC | |
| Type of Battery | Lead-Acid Battery | |
| Voltage - Supply | 4.5V~19V | |
| Battery Temperature Detection | Not supported | |
| Features | Under-voltage lockout、Reverse current blocking、Overvoltage protection | |
| 0V Battery Charge | Not supported |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX16914AUB+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-10-3mm | |
| Supply Current (Iq) | 29uA | |
| Operating Temperature | -40℃~+125℃ | |
| The Chip Type | Protection IC | |
| Type of Battery | Lead-Acid Battery | |
| Voltage - Supply | 4.5V~19V | |
| Battery Temperature Detection | Not supported | |
| Features | Under-voltage lockout、Reverse current blocking、Overvoltage protection | |
| 0V Battery Charge | Not supported |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX16914AUB+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX16914AUB+ datasheets or manufacturer documentation.
Datasheet: MAX16914AUB+ Datasheet (PDF)
The MAX16914AUB+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.