
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | UDFN-6(1x1.5) | |
| Operating Temperature | -40℃~+85℃ | |
| The Chip Type | Battery Monitoring IC | |
| Type of Battery | Lithium-ion/Polymer | |
| Voltage - Supply | 1.2V~5.5V | |
| Number of Cells | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX6780LTB+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | UDFN-6(1x1.5) | |
| Operating Temperature | -40℃~+85℃ | |
| The Chip Type | Battery Monitoring IC | |
| Type of Battery | Lithium-ion/Polymer | |
| Voltage - Supply | 1.2V~5.5V | |
| Number of Cells | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6780LTB+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX6780LTB+T datasheets or manufacturer documentation.
Datasheet: MAX6780LTB+T Datasheet (PDF)
The MAX6780LTB+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.