
* Images are for reference only
MAX6220ASA-4.1
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6220ASA-4.1
- JLCPCB Part #
- C3679912
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Ta) 15mA 20ppm/℃ 3.5mA 4.096V 8V~40V Fixed Series ±0.1% SOIC-8 Voltage Reference
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1149
200+
$1.2065
500+
$1.1631
1000+
$1.1422
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX6220ASA-4.1+
Analog Devices Inc./Maxim Integrated
$3.2386

MAX6220ASA-4.1+T
Analog Devices Inc./Maxim Integrated
$3.6434

LM385BXMX-2.5/NOPB
Texas Instruments
$3.8378

LM285D-1-2
Texas Instruments
$0.8868

LM285AM-2.5
Texas Instruments
$3.9888

MAX876AESA+
Analog Devices Inc./Maxim Integrated
$17.5228