
MAX675CPA+
- Manufacturer
- MFR.Part #
- MAX675CPA+
- JLCPCB Part #
- C3679805
- Package
- PDIP-8
- Description
- 0℃~+70℃@(Ta) 1.4mA 10mA 10uVp-p 12ppm/℃ 18V~33V 5V Fixed Series ±0.15% PDIP-8 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Noise - 1/10Hz to 10Hz | 10uVp-p | |
| Voltage - Supply | 18V~33V | |
| Output Type | Fixed | |
| Output Current | 10mA | |
| Tolerance | ±0.15% | |
| Quiescent Current | 1.4mA | |
| Temperature Coefficient | 12ppm/℃ | |
| Output Voltage | 5V | |
| Reference Type | Series |

* Images are for reference only
MAX675CPA+
Extended- Manufacturer
- MFR.Part #
- MAX675CPA+
- JLCPCB Part #
- C3679805
- Package
- PDIP-8
- Description
- 0℃~+70℃@(Ta) 1.4mA 10mA 10uVp-p 12ppm/℃ 18V~33V 5V Fixed Series ±0.15% PDIP-8 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX675CPA+
Extended- Manufacturer
- MFR.Part #
- MAX675CPA+
- JLCPCB Part #
- C3679805
- Package
- PDIP-8
- Description
- 0℃~+70℃@(Ta) 1.4mA 10mA 10uVp-p 12ppm/℃ 18V~33V 5V Fixed Series ±0.15% PDIP-8 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX675CPA+ Specifications
MAX675CPA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Noise - 1/10Hz to 10Hz | 10uVp-p | |
| Voltage - Supply | 18V~33V | |
| Output Type | Fixed | |
| Output Current | 10mA | |
| Tolerance | ±0.15% | |
| Quiescent Current | 1.4mA | |
| Temperature Coefficient | 12ppm/℃ | |
| Output Voltage | 5V | |
| Reference Type | Series |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX675CPA+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX675CPA+ Documents
MAX675CPA+ datasheets or manufacturer documentation.
Datasheet: MAX675CPA+ Datasheet (PDF)
MAX675CPA+ Schematic Symbol & PCB Footprint
The MAX675CPA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.