This website requires JavaScript.
no-image

* Images are for reference only

LM4051BIM3-1.2+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
LM4051BIM3-1.2+
JLCPCB Part #
C3679653
Package
SOT-23-3
Description
-40℃~+125℃ 1.225V 50ppm/℃ Fixed Parallel ±0.2% SOT-23-3 Voltage Reference ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.4343
200+ $2.8776
500+ $2.7762
1000+ $2.7264

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons