
* Images are for reference only
MAX6033BAUT25+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6033BAUT25+T
- JLCPCB Part #
- C3680811
- Package
- SOT-6
- Description
- -40℃~+125℃@(Ta) 12uVrms 15mA 15ppm/℃ 2.5V 2.7V~12.6V 85uA Fixed Series ±0.2% SOT-6 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$17.9327
10+
$17.1244
30+
$15.7235
100+
$14.5030
Related Products