
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-5 | |
| Standby Current | 15uA | |
| Detection Temperature Range | -20℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Tolerance | ±2℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX6608IUK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-5 | |
| Standby Current | 15uA | |
| Detection Temperature Range | -20℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Tolerance | ±2℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6608IUK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX6608IUK datasheets or manufacturer documentation.
Datasheet: MAX6608IUK Datasheet (PDF)
The MAX6608IUK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.