
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QSOP-16 | |
| Standby Current | 12uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Tolerance | ±3℃ | |
| Temperature Conversion Time | 320ms | |
| Interface | SMBus | |
| Temperature Resolution | 8bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX1805MEE+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QSOP-16 | |
| Standby Current | 12uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Tolerance | ±3℃ | |
| Temperature Conversion Time | 320ms | |
| Interface | SMBus | |
| Temperature Resolution | 8bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1805MEE+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX1805MEE+ datasheets or manufacturer documentation.
Datasheet: MAX1805MEE+ Datasheet (PDF)
The MAX1805MEE+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.