
* Images are for reference only
MAX9021AXK
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX9021AXK
- JLCPCB Part #
- C3658941
- Package
- SC-70-5
- Description
- -40℃~+125℃ 1 1mV 2.8uA 3nA 3us 4mV Built-in hysteresis CMOS Rail-to-rail output SC-70-5 Comparators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0125
200+
$0.3922
500+
$0.3793
1000+
$0.3713
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products