SCT640B
Extended
* Images are for reference only

SCT640B

Attributes
Value
MFR.Part #
SCT640B
JLCPCB Part #
C3613763
Package
TO-220AB
Description
-40℃~+125℃@(Tj) 1 SCR 1.55V 1.5V 35mA 40A 460A@50Hz 600V 75mA TO-220AB Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Thyristors (SCR)/Modules
ManufacturerSMC(Sangdest Microelectronicstronic (Nanjing))
PackageTO-220AB
Operating Temperature-40℃~+125℃@(Tj)
SCR TypeOne unidirectional thyristor
Current - On State(It(RMS))40A
Gate Trigger Voltage (Vgt)1.5V
Current - Surge(Itsm@f)460A@50Hz
Holding Current (Ih)75mA
Voltage - On State(Vtm)1.55V
Current - Gate Trigger(Igt)35mA
Peak off - state voltage(Vdrm)600V