
KBU610-A1-0000
- Manufacturer
- MFR.Part #
- KBU610-A1-0000
- JLCPCB Part #
- C3591013
- Package
- KBU
- Description
- -55℃~+150℃ 10uA@1kV 1V@3A 1kV 6A KBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | KBU | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Current - Rectified | 6A | |
| Reverse Leakage Current (Ir) | 10uA@1kV |

* Images are for reference only
KBU610-A1-0000
Extended- Manufacturer
- MFR.Part #
- KBU610-A1-0000
- JLCPCB Part #
- C3591013
- Package
- KBU
- Description
- -55℃~+150℃ 10uA@1kV 1V@3A 1kV 6A KBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KBU610-A1-0000
Extended- Manufacturer
- MFR.Part #
- KBU610-A1-0000
- JLCPCB Part #
- C3591013
- Package
- KBU
- Description
- -55℃~+150℃ 10uA@1kV 1V@3A 1kV 6A KBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KBU610-A1-0000 Specifications
KBU610-A1-0000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | KBU | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Current - Rectified | 6A | |
| Reverse Leakage Current (Ir) | 10uA@1kV |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KBU610-A1-0000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KBU610-A1-0000 Schematic Symbol & PCB Footprint
The KBU610-A1-0000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.