This website requires JavaScript.
no-image

* Images are for reference only

DB106-BP

Extended
Manufacturer
MCC(Micro Commercial Components)
MFR.Part #
DB106-BP
JLCPCB Part #
C3589550
Package
DB-1
Description
-55℃~+150℃@(Tj) 1.1V@1A 10uA@800V 1A 60A 800V Single-Phase Rectifier DB-1 Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 52

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2496
10+ $0.1974
30+ $0.1750
100+ $0.1470
500+ $0.1346
1000+ $0.1272

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons