
* Images are for reference only
TC0350B4301T5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- TC0350B4301T5E
- JLCPCB Part #
- C415100
- Package
- 0603
- Description
- -55℃~+155℃ 167mW 4.3kΩ 75V Thin Film Resistor ±0.1% ±50ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 263
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0419
200+
$0.0341
600+
$0.0303
5000+
$0.0274
10000+
$0.0251
20000+
$0.0238
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products