
* Images are for reference only
4056H
Extended
- Manufacturer
- HL
- MFR.Part #
- 4056H
- JLCPCB Part #
- C7431440
- Package
- ESOP-8
- Description
- 0℃~+85℃ 1 100nA 1A 6.5V~30V Charging IC Lithium Battery Support ESOP-8 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6822
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 6678
In-stock Item Pricing
Qty Unit Price
1+
$0.0650
100+
$0.0518
300+
$0.0453
1000+
$0.0403
4000+
$0.0337
8000+
$0.0318
Related Products
Welcome back, may I help you?