


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | HF(Xiamen Hongfa Electroacoustic) | |
| Package | 插件,15.7x12.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 16V@DC | |
| Coil Resistance | 240Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 600mW | |
| Length | 15.7mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 20A、35A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Contact Rating | 10A@13.5VDC、20A@13.5VDC | |
| Contact Resistance | 100mΩ | |
| Width | 12.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HFKW/012-1ZW(136) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | HF(Xiamen Hongfa Electroacoustic) | |
| Package | 插件,15.7x12.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 16V@DC | |
| Coil Resistance | 240Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 600mW | |
| Length | 15.7mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 20A、35A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Contact Rating | 10A@13.5VDC、20A@13.5VDC | |
| Contact Resistance | 100mΩ | |
| Width | 12.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HFKW/012-1ZW(136). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HFKW/012-1ZW(136) datasheets or manufacturer documentation.
Datasheet: HFKW/012-1ZW(136) Datasheet (PDF)
The HFKW/012-1ZW(136) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.